

CGA4J1X7R1V155M125AC | |
|---|---|
DigiKey Part Number | 445-12767-2-ND - Tape & Reel (TR) 445-12767-1-ND - Cut Tape (CT) 445-12767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V155M125AC |
Description | CAP CER 1.5UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V155M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,16196 € | 80,98 € |
| 1 000 | 0,15022 € | 150,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13656 € | 273,12 € |
| 4 000 | 0,12885 € | 515,40 € |
| 6 000 | 0,12499 € | 749,94 € |
| 10 000 | 0,12071 € | 1 207,10 € |
| 14 000 | 0,11820 € | 1 654,80 € |
| 20 000 | 0,11580 € | 2 316,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

