

CGA3E3X8R1H683M080AB | |
|---|---|
DigiKey Part Number | 445-12605-2-ND - Tape & Reel (TR) 445-12605-1-ND - Cut Tape (CT) 445-12605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1H683M080AB |
Description | CAP CER 0.068UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1H683M080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X8R1H683K080AB | TDK | 7 300 | 445-12604-1-ND | 0,17000 € | Upgrade |
| KAF15AR71H683KT | KYOCERA AVX | 18 706 | 478-KAF15AR71H683KTCT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1 000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03427 € | 137,08 € |
| 8 000 | 0,03186 € | 254,88 € |
| 12 000 | 0,03065 € | 367,80 € |
| 20 000 | 0,02932 € | 586,40 € |
| 28 000 | 0,02854 € | 799,12 € |
| 40 000 | 0,02779 € | 1 111,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

