

CGA3E3X5R1V105M080AB | |
|---|---|
DigiKey Part Number | 445-12485-2-ND - Tape & Reel (TR) 445-12485-1-ND - Cut Tape (CT) 445-12485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1V105M080AB |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1V105M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,04542 € | 22,71 € |
| 1 000 | 0,04102 € | 41,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03346 € | 133,84 € |
| 8 000 | 0,03109 € | 248,72 € |
| 12 000 | 0,02990 € | 358,80 € |
| 20 000 | 0,02858 € | 571,60 € |
| 28 000 | 0,02781 € | 778,68 € |
| 40 000 | 0,02707 € | 1 082,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

