3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R2A332K080AA

DigiKey Part Number
445-5900-2-ND - Tape & Reel (TR)
445-5900-1-ND - Cut Tape (CT)
445-5900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A332K080AA
Description
CAP CER 3300PF 100V X8R 0603
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A332K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06800 €0,68 €
500,04760 €2,38 €
1000,04130 €4,13 €
5000,03086 €15,43 €
1 0000,02766 €27,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02219 €88,76 €
8 0000,02045 €163,60 €
12 0000,01959 €235,08 €
20 0000,01862 €372,40 €
28 0000,01806 €505,68 €
40 0000,01752 €700,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €