0.022 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B3X5R1V223K050BB

DigiKey Part Number
445-12191-2-ND - Tape & Reel (TR)
445-12191-1-ND - Cut Tape (CT)
445-12191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1V223K050BB
Description
CAP CER 0.022UF 35V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1V223K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02880 €1,44 €
1000,02470 €2,47 €
5000,01798 €8,99 €
1 0000,01592 €15,92 €
2 5000,01374 €34,35 €
5 0000,01244 €62,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01104 €110,40 €
20 0000,01018 €203,60 €
30 0000,00975 €292,50 €
50 0000,00928 €464,00 €
70 0000,00900 €630,00 €
100 0000,00873 €873,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €