

CGA2B3X5R1H473K050BB | |
|---|---|
DigiKey Part Number | 445-12209-2-ND - Tape & Reel (TR) 445-12209-1-ND - Cut Tape (CT) 445-12209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H473K050BB |
Description | CAP CER 0.047UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H473K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H473K050BB | TDK | 710 850 | 445-6897-1-ND | 0,08000 € | Upgrade |
| GCM155R71H473KE02J | Murata Electronics | 193 788 | 490-14515-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01912 € | 9,56 € |
| 1 000 | 0,01696 € | 16,96 € |
| 2 500 | 0,01466 € | 36,65 € |
| 5 000 | 0,01329 € | 66,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01181 € | 118,10 € |
| 20 000 | 0,01091 € | 218,20 € |
| 30 000 | 0,01046 € | 313,80 € |
| 50 000 | 0,00996 € | 498,00 € |
| 70 000 | 0,00966 € | 676,20 € |
| 100 000 | 0,00938 € | 938,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

