2200 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B2X8R2A222M050BA

DigiKey Part Number
445-15944-2-ND - Tape & Reel (TR)
445-15944-1-ND - Cut Tape (CT)
445-15944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R2A222M050BA
Description
CAP CER 2200PF 100V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R2A222M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X8R2A222K050BATDK10 133445-15943-1-ND0,22000 €Upgrade
In-Stock: 3 352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
500,09460 €4,73 €
1000,08340 €8,34 €
5000,06456 €32,28 €
1 0000,05876 €58,76 €
2 5000,05266 €131,65 €
5 0000,04899 €244,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04465 €446,50 €
20 0000,04223 €844,60 €
30 0000,04102 €1 230,60 €
50 0000,03968 €1 984,00 €
70 0000,03890 €2 723,00 €
100 0000,03814 €3 814,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €