
CGA2B2X7R1H331K050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2X7R1H331K050EATR-ND - Tape & Reel (TR) 445-CGA2B2X7R1H331K050EACT-ND - Cut Tape (CT) 445-CGA2B2X7R1H331K050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H331K050EA |
Description | AUTOMOTIVE GRADE,0402,X7R,50V,33 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01736 € | 8,68 € |
| 1 000 | 0,01536 € | 15,36 € |
| 2 500 | 0,01326 € | 33,15 € |
| 5 000 | 0,01201 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00941 € | 470,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

