

CGA2B2C0G2A181J050BA | |
|---|---|
DigiKey Part Number | 445-15513-2-ND - Tape & Reel (TR) 445-15513-1-ND - Cut Tape (CT) 445-15513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A181J050BA |
Description | CAP CER 180PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A181J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221J2GACAUTO | KEMET | 120 372 | 399-11552-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03086 € | 15,43 € |
| 1 000 | 0,02766 € | 27,66 € |
| 2 500 | 0,02426 € | 60,65 € |
| 5 000 | 0,02223 € | 111,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01996 € | 199,60 € |
| 20 000 | 0,01862 € | 372,40 € |
| 30 000 | 0,01795 € | 538,50 € |
| 50 000 | 0,01721 € | 860,50 € |
| 70 000 | 0,01678 € | 1 174,60 € |
| 100 000 | 0,01636 € | 1 636,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

