

CGA2B1X7R1V224K050BE | |
|---|---|
DigiKey Part Number | 445-173767-2-ND - Tape & Reel (TR) 445-173767-1-ND - Cut Tape (CT) 445-173767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1V224K050BE |
Description | CAP CER 0.22UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1V224K050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05380 € | 26,90 € |
| 1 000 | 0,04878 € | 48,78 € |
| 2 500 | 0,04350 € | 108,75 € |
| 5 000 | 0,04032 € | 201,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03662 € | 366,20 € |
| 20 000 | 0,03453 € | 690,60 € |
| 30 000 | 0,03348 € | 1 004,40 € |
| 50 000 | 0,03232 € | 1 616,00 € |
| 70 000 | 0,03164 € | 2 214,80 € |
| 100 000 | 0,03099 € | 3 099,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |


