100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1H101M030BA

DigiKey Part Number
445-12106-2-ND - Tape & Reel (TR)
445-12106-1-ND - Cut Tape (CT)
445-12106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1H101M030BA
Description
CAP CER 100PF 50V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1H101M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
500,02420 €1,21 €
1000,02070 €2,07 €
5000,01488 €7,44 €
1 0000,01311 €13,11 €
2 5000,01125 €28,12 €
5 0000,01014 €50,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00851 €127,65 €
30 0000,00786 €235,80 €
45 0000,00754 €339,30 €
75 0000,00718 €538,50 €
105 0000,00696 €730,80 €
150 0000,00676 €1 014,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €