

CGA1A2X7R1E152K030BA | |
|---|---|
DigiKey Part Number | 445-12089-2-ND - Tape & Reel (TR) 445-12089-1-ND - Cut Tape (CT) 445-12089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E152K030BA |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E152K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01442 € | 7,21 € |
| 1 000 | 0,01269 € | 12,69 € |
| 2 500 | 0,01088 € | 27,20 € |
| 5 000 | 0,00980 € | 49,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00822 € | 123,30 € |
| 30 000 | 0,00759 € | 227,70 € |
| 45 000 | 0,00727 € | 327,15 € |
| 75 000 | 0,00692 € | 519,00 € |
| 105 000 | 0,00671 € | 704,55 € |
| 150 000 | 0,00651 € | 976,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

