

CGA1A2C0G1H020C030BA | |
|---|---|
DigiKey Part Number | 445-12053-2-ND - Tape & Reel (TR) 445-12053-1-ND - Cut Tape (CT) 445-12053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H020C030BA |
Description | CAP CER 2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H020C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG020CTHF | Taiyo Yuden | 3 270 | 587-3777-1-ND | 0,09000 € | Direct |
| GRT0335C1H2R0CA02D | Murata Electronics | 38 498 | 490-GRT0335C1H2R0CA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01650 € | 1,65 € |
| 500 | 0,01178 € | 5,89 € |
| 1 000 | 0,01033 € | 10,33 € |
| 2 500 | 0,00881 € | 22,02 € |
| 5 000 | 0,00789 € | 39,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00657 € | 98,55 € |
| 30 000 | 0,00604 € | 181,20 € |
| 45 000 | 0,00577 € | 259,65 € |
| 75 000 | 0,00547 € | 410,25 € |
| 105 000 | 0,00530 € | 556,50 € |
| 150 000 | 0,00513 € | 769,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

