
CC45SL3AD180JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3AD180JYVNATR-ND - Tape & Reel (TR) 445-CC45SL3AD180JYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD180JYVNA |
Description | CAP CER 18PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD180JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,10068 € | 50,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08986 € | 89,86 € |
| 2 000 | 0,08334 € | 166,68 € |
| 3 000 | 0,08007 € | 240,21 € |
| 5 000 | 0,07645 € | 382,25 € |
| 7 000 | 0,07433 € | 520,31 € |
| 10 000 | 0,07230 € | 723,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

