
CAA572X7R1V107M670LH | |
|---|---|
DigiKey Part Number | 445-CAA572X7R1V107M670LHTR-ND - Tape & Reel (TR) 445-CAA572X7R1V107M670LHCT-ND - Cut Tape (CT) 445-CAA572X7R1V107M670LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7R1V107M670LH |
Description | CAP CER 100UF 35V X7R 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.85mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 10,05000 € | 100,50 € |
| 50 | 8,90860 € | 445,43 € |
| 100 | 8,55520 € | 855,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,79513 € | 3 118,05 € |
| 800 | 7,60334 € | 6 082,67 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,49200 € |

