

C5750X7R1H106M230KB | |
|---|---|
DigiKey Part Number | 445-1454-2-ND - Tape & Reel (TR) 445-1454-1-ND - Cut Tape (CT) 445-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H106M230KB |
Description | CAP CER 10UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H106M230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,75200 € | 75,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65730 € | 328,65 € |
| 1 000 | 0,62259 € | 622,59 € |
| 1 500 | 0,61196 € | 917,94 € |
| 2 500 | 0,59377 € | 1 484,42 € |
| 3 500 | 0,58313 € | 2 040,96 € |
| 5 000 | 0,57290 € | 2 864,50 € |
| 6 000 | 0,56806 € | 3 408,36 € |
| 12 000 | 0,55172 € | 6 620,64 € |
| 12 500 | 0,55085 € | 6 885,62 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

