

C5750X7R1E106K200KM | |
|---|---|
DigiKey Part Number | 445-6119-2-ND - Tape & Reel (TR) 445-6119-1-ND - Cut Tape (CT) 445-6119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E106K200KM |
Description | CAP CER 10UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E106K200KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R1H106K230KB | TDK | 11 957 | 445-3492-1-ND | 1,57000 € | Upgrade |
| C5750X7S2A106K230KB | TDK | 13 508 | 445-C5750X7S2A106K230KBCT-ND | 1,94000 € | Similar |
| 22205C106KAT2A | KYOCERA AVX | 772 | 478-KGM55CR71H106KVCT-ND | 1,79000 € | Direct |
| C2220C106K3RACTU | KEMET | 1 106 | 399-C2220C106K3RACTUCT-ND | 3,45000 € | Direct |
| C2220C106K5RACTU | KEMET | 1 349 | 399-C2220C106K5RACTUCT-ND | 4,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,83560 € | 41,78 € |
| 100 | 0,77240 € | 77,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64646 € | 323,23 € |
| 1 000 | 0,61433 € | 614,33 € |
| 1 500 | 0,59824 € | 897,36 € |
| 2 500 | 0,58040 € | 1 451,00 € |
| 3 500 | 0,56997 € | 1 994,89 € |
| 5 000 | 0,55993 € | 2 799,65 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

