

C4532X7T2J224M200KE | |
|---|---|
DigiKey Part Number | 445-6837-2-ND - Tape & Reel (TR) 445-6837-1-ND - Cut Tape (CT) 445-6837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J224M200KE |
Description | CAP CER 0.22UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J224M200KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J224K200KE | TDK | 0 | 445-8872-1-ND | 1,30000 € | Upgrade |
| CGA8M1X7T2J224M200KE | TDK | 448 | 445-7994-1-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22300 € | 12,23 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,91860 € | 91,86 € |
| 500 | 0,79698 € | 398,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73766 € | 737,66 € |
| 2 000 | 0,70757 € | 1 415,14 € |
| 3 000 | 0,69249 € | 2 077,47 € |
| 5 000 | 0,67577 € | 3 378,85 € |
| 7 000 | 0,66600 € | 4 662,00 € |
| 10 000 | 0,65660 € | 6 566,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |

