

C4532X7R2E334K230KA | |
|---|---|
DigiKey Part Number | 445-4514-2-ND - Tape & Reel (TR) 445-4514-1-ND - Cut Tape (CT) 445-4514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E334K230KA |
Description | CAP CER 0.33UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E334K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2W334K160KA | TDK | 1 045 | 445-7770-1-ND | 1,04000 € | Similar |
| 1812PC334KAT1A | KYOCERA AVX | 37 | 478-3987-1-ND | 1,14000 € | Direct |
| 1812PC334KAT2A | KYOCERA AVX | 1 547 | 478-1812PC334KAT2ACT-ND | 1,06000 € | Direct |
| C1812C334KARACTU | KEMET | 21 319 | 399-C1812C334KARACTUCT-ND | 1,05000 € | Direct |
| CC1812KKX7RYBB334 | YAGEO | 244 | 311-4571-1-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,27370 € | 27,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21874 € | 109,37 € |
| 1 000 | 0,20415 € | 204,15 € |
| 1 500 | 0,19685 € | 295,27 € |
| 2 500 | 0,18877 € | 471,93 € |
| 3 500 | 0,18404 € | 644,14 € |
| 5 000 | 0,17949 € | 897,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

