

C4532X7R1H105K160KA | |
|---|---|
DigiKey Part Number | 445-3913-2-ND - Tape & Reel (TR) 445-3913-1-ND - Cut Tape (CT) 445-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H105K160KA |
Description | CAP CER 1UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H105K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1H105K160KM | TDK | 482 | 445-6108-1-ND | 0,54000 € | Direct |
| 18125C105KAT2A | KYOCERA AVX | 9 677 | 478-KGM43FR71H105KVCT-ND | 0,58000 € | Direct |
| C1812C105K5RACTM | KEMET | 1 926 | 399-17678-1-ND | 1,09000 € | Direct |
| C1812C105K5RACTU | KEMET | 6 036 | 399-C1812C105K5RACTUCT-ND | 1,08000 € | Direct |
| 18125C105JAT2A | KYOCERA AVX | 1 290 | 478-KGM43FR71H105JVCT-ND | 1,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,23696 € | 118,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21503 € | 215,03 € |
| 2 000 | 0,20258 € | 405,16 € |
| 3 000 | 0,19634 € | 589,02 € |
| 5 000 | 0,18942 € | 947,10 € |
| 7 000 | 0,18538 € | 1 297,66 € |
| 10 000 | 0,18150 € | 1 815,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

