47 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)

C4532X5R1A476M280KA

DigiKey Part Number
445-1440-2-ND - Tape & Reel (TR)
445-1440-1-ND - Cut Tape (CT)
445-1440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R1A476M280KA
Description
CAP CER 47UF 10V X5R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R1A476M280KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,82300 €8,23 €
500,65300 €32,65 €
1000,60070 €60,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49752 €248,76 €
1 0000,47090 €470,90 €
1 5000,45757 €686,36 €
2 5000,44280 €1 107,00 €
3 5000,43417 €1 519,60 €
5 0000,42586 €2 129,30 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,50000 €