
C4532C0G2J333J200KE | |
|---|---|
DigiKey Part Number | 445-180326-2-ND - Tape & Reel (TR) 445-180326-1-ND - Cut Tape (CT) 445-180326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J333J200KE |
Description | CAP CER 0.033UF 630V C0GNP0 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J333J200KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M4C0G2J333J200KE | TDK | 4 312 | 445-175718-1-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83500 € | 18,35 € |
| 50 | 1,51520 € | 75,76 € |
| 100 | 1,41640 € | 141,64 € |
| 500 | 1,24932 € | 624,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,16339 € | 1 163,39 € |
| 2 000 | 1,12200 € | 2 244,00 € |
| 3 000 | 1,10126 € | 3 303,78 € |
| 5 000 | 1,07828 € | 5 391,40 € |
| 7 000 | 1,06484 € | 7 453,88 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,15600 € |

