10 pF ±1pF 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±1pF 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
1808 (4520 Metric)

C4520C0G3F100F085KA

DigiKey Part Number
445-2363-2-ND - Tape & Reel (TR)
445-2363-1-ND - Cut Tape (CT)
445-2363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520C0G3F100F085KA
Description
CAP CER 10PF 3KV C0G 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1pF 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F100F085KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41400 €4,14 €
500,31720 €15,86 €
1000,28740 €28,74 €
5000,23696 €118,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21503 €215,03 €
2 0000,20258 €405,16 €
3 0000,19634 €589,02 €
5 0000,18942 €947,10 €
7 0000,18538 €1 297,66 €
10 0000,18150 €1 815,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €