Similar
Similar
Similar
Similar


C3225X8R1E475K250AB | |
|---|---|
DigiKey Part Number | 445-14949-2-ND - Tape & Reel (TR) 445-14949-1-ND - Cut Tape (CT) 445-14949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E475K250AB |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E475K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,67580 € | 33,79 € |
| 100 | 0,62200 € | 62,20 € |
| 500 | 0,53118 € | 265,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48868 € | 488,68 € |
| 2 000 | 0,46618 € | 932,36 € |
| 3 000 | 0,45491 € | 1 364,73 € |
| 5 000 | 0,44242 € | 2 212,10 € |
| 7 000 | 0,43512 € | 3 045,84 € |
| 10 000 | 0,42809 € | 4 280,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |





