


C3225X7R1E475M200AA | |
|---|---|
DigiKey Part Number | 445-1398-2-ND - Tape & Reel (TR) 445-1398-1-ND - Cut Tape (CT) 445-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E475M200AA |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E475M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1E475K200AA | TDK | 46 642 | 445-1433-1-ND | 0,34000 € | Upgrade |
| C3225X7R1H475K250AB | TDK | 31 125 | 445-7726-1-ND | 0,67000 € | Upgrade |
| 12103C475MAT2A | KYOCERA AVX | 928 | 478-KGM32LR71E475MUCT-ND | 1,41000 € | Direct |
| C1210C475M3RACTU | KEMET | 0 | 399-C1210C475M3RACTUTR-ND | 0,19200 € | Direct |
| CC1210MKX7R8BB475 | YAGEO | 2 951 | 311-3541-1-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13420 € | 13,42 € |
| 500 | 0,10656 € | 53,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09522 € | 95,22 € |
| 2 000 | 0,08841 € | 176,82 € |
| 3 000 | 0,08500 € | 255,00 € |
| 5 000 | 0,08121 € | 406,05 € |
| 7 000 | 0,07900 € | 553,00 € |
| 10 000 | 0,07688 € | 768,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

