

C3225X7R1C475K250AM | |
|---|---|
DigiKey Part Number | 445-6091-2-ND - Tape & Reel (TR) 445-6091-1-ND - Cut Tape (CT) 445-6091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C475K250AM |
Description | CAP CER 4.7UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C475K250AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R1E475K250AE | TDK | 0 | 445-173747-1-ND | 1,75000 € | Similar |
| C1210F475K4RACTU | KEMET | 0 | 399-C1210F475K4RACTUTR-ND | 0,26048 € | Direct |
| C1210F475K4RALTU | KEMET | 0 | 399-C1210F475K4RALTUTR-ND | 0,30011 € | Direct |
| C1210X475K4RACTU | KEMET | 0 | 399-C1210X475K4RACTUTR-ND | 0,67037 € | Direct |
| KGF32KR71C475KU | KYOCERA AVX | 926 | 478-KGF32KR71C475KUCT-ND | 1,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17724 € | 88,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15999 € | 159,99 € |
| 2 000 | 0,14995 € | 299,90 € |
| 3 000 | 0,14493 € | 434,79 € |
| 5 000 | 0,13937 € | 696,85 € |
| 7 000 | 0,13611 € | 952,77 € |
| 10 000 | 0,13299 € | 1 329,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

