
C3216X8R2A104K115AE | |
|---|---|
DigiKey Part Number | 445-173720-2-ND - Tape & Reel (TR) 445-173720-1-ND - Cut Tape (CT) 445-173720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A104K115AE |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A104K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15550 € | 15,55 € |
| 500 | 0,12442 € | 62,21 € |
| 1 000 | 0,11482 € | 114,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10387 € | 207,74 € |
| 4 000 | 0,09755 € | 390,20 € |
| 6 000 | 0,09439 € | 566,34 € |
| 10 000 | 0,09089 € | 908,90 € |
| 14 000 | 0,08884 € | 1 243,76 € |
| 20 000 | 0,08687 € | 1 737,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

