

C3216X7T2W104M160AA | |
|---|---|
DigiKey Part Number | 445-14838-2-ND - Tape & Reel (TR) 445-14838-1-ND - Cut Tape (CT) 445-14838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2W104M160AA |
Description | CAP CER 0.1UF 450V X7T 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2W104M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2W104K160AA | TDK | 33 546 | 445-7758-1-ND | 0,62000 € | Upgrade |
| C3216X7T2W104M160AE | TDK | 6 605 | 445-6821-1-ND | 0,83000 € | Parametric Equivalent |
| CGA5L4X7T2W104M160AA | TDK | 3 297 | 445-12959-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,26690 € | 26,69 € |
| 500 | 0,21924 € | 109,62 € |
| 1 000 | 0,20453 € | 204,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18693 € | 373,86 € |
| 4 000 | 0,17725 € | 709,00 € |
| 6 000 | 0,17240 € | 1 034,40 € |
| 10 000 | 0,16703 € | 1 670,30 € |
| 14 000 | 0,16389 € | 2 294,46 € |
| 20 000 | 0,16087 € | 3 217,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

