

C3216X7S2A225M160AE | |
|---|---|
DigiKey Part Number | 445-6818-2-ND - Tape & Reel (TR) 445-6818-1-ND - Cut Tape (CT) 445-6818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A225M160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S2A225M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S2A225K160AE | TDK | 19 366 | 445-8900-1-ND | 0,86000 € | Upgrade |
| CGA5L3X7S2A225M160AE | TDK | 4 001 | 445-7975-1-ND | 0,97000 € | Parametric Equivalent |
| HMJ316BC7225MLHTE | Taiyo Yuden | 4 462 | 587-4977-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41930 € | 41,93 € |
| 500 | 0,35180 € | 175,90 € |
| 1 000 | 0,33095 € | 330,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30482 € | 609,64 € |
| 4 000 | 0,29110 € | 1 164,40 € |
| 6 000 | 0,28422 € | 1 705,32 € |
| 10 000 | 0,27660 € | 2 766,00 € |
| 14 000 | 0,27215 € | 3 810,10 € |
| 20 000 | 0,26786 € | 5 357,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

