
C3216X7R2J332K115AE | |
|---|---|
DigiKey Part Number | 445-173822-2-ND - Tape & Reel (TR) 445-173822-1-ND - Cut Tape (CT) 445-173822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J332K115AE |
Description | CAP CER 3300PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J332K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X332JBGACTU | KEMET | 8 375 | 399-12256-1-ND | 0,69000 € | Direct |
| CS1206KKX7RZBB332 | YAGEO | 5 990 | 13-CS1206KKX7RZBB332CT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,10998 € | 54,99 € |
| 1 000 | 0,10123 € | 101,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09135 € | 182,70 € |
| 4 000 | 0,08561 € | 342,44 € |
| 6 000 | 0,08273 € | 496,38 € |
| 10 000 | 0,07954 € | 795,40 € |
| 14 000 | 0,07768 € | 1 087,52 € |
| 20 000 | 0,07589 € | 1 517,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

