0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2E104M160AA

DigiKey Part Number
445-4477-2-ND - Tape & Reel (TR)
445-4477-1-ND - Cut Tape (CT)
445-4477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E104M160AA
Description
CAP CER 0.1UF 250V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E104M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2E104K160AATDK78 962445-2287-1-ND0,25000 €Upgrade
C3216X7R2E104K160AMTDK1 745445-6079-1-ND0,25000 €Upgrade
C3216X7T2V104K160AATDK945445-14834-1-ND0,53000 €Similar
C3216X7T2V104M160AATDK5 510445-14835-1-ND0,53000 €Similar
C3216X7T2W104K160AATDK33 546445-7758-1-ND0,62000 €Similar
In-Stock: 232
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10620 €5,31 €
1000,09400 €9,40 €
5000,07328 €36,64 €
1 0000,06689 €66,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05987 €119,74 €
4 0000,05567 €222,68 €
6 0000,05357 €321,42 €
10 0000,05124 €512,40 €
14 0000,04988 €698,32 €
20 0000,04857 €971,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €