

C3216X6S1C106M160AB | |
|---|---|
DigiKey Part Number | 445-8043-2-ND - Tape & Reel (TR) 445-8043-1-ND - Cut Tape (CT) 445-8043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C106M160AB |
Description | CAP CER 10UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C106M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1E106M160AB | TDK | 5 200 | 445-8042-1-ND | 0,52000 € | Direct |
| C3216X6S1C106K085AC | TDK | 6 640 | 445-14759-1-ND | 0,45000 € | Upgrade |
| C3216X6S1C106K160AB | TDK | 1 734 | 445-14760-1-ND | 0,42000 € | Upgrade |
| C3216X6S1E106K160AB | TDK | 27 228 | 445-14765-1-ND | 0,52000 € | Upgrade |
| C3216X6S1V106K160AC | TDK | 19 059 | 445-14778-1-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17280 € | 17,28 € |
| 500 | 0,13900 € | 69,50 € |
| 1 000 | 0,12854 € | 128,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11623 € | 232,46 € |
| 4 000 | 0,10937 € | 437,48 € |
| 6 000 | 0,10594 € | 635,64 € |
| 10 000 | 0,10214 € | 1 021,40 € |
| 14 000 | 0,09991 € | 1 398,74 € |
| 20 000 | 0,09777 € | 1 955,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

