

C3216X5R2E104K160AA | |
|---|---|
DigiKey Part Number | 445-14717-2-ND - Tape & Reel (TR) 445-14717-1-ND - Cut Tape (CT) 445-14717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E104K160AA |
Description | CAP CER 0.1UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E104K160AA | TDK | 78 976 | 445-2287-1-ND | 0,25000 € | Direct |
| C3216X7R2E104K160AM | TDK | 1 745 | 445-6079-1-ND | 0,25000 € | Upgrade |
| C3216X7T2V104K160AA | TDK | 945 | 445-14834-1-ND | 0,53000 € | Similar |
| C3216X7T2W104K160AA | TDK | 33 546 | 445-7758-1-ND | 0,62000 € | Similar |
| 1206J2500104KXT | Knowles Syfer | 4 286 | 1608-1396-1-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| 1 000 | 0,06689 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05987 € | 119,74 € |
| 4 000 | 0,05567 € | 222,68 € |
| 6 000 | 0,05357 € | 321,42 € |
| 10 000 | 0,05124 € | 512,40 € |
| 14 000 | 0,04988 € | 698,32 € |
| 20 000 | 0,04857 € | 971,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

