Upgrade
Direct
Upgrade


C3216X5R2A684K160AA | |
|---|---|
DigiKey Part Number | 445-14715-2-ND - Tape & Reel (TR) 445-14715-1-ND - Cut Tape (CT) 445-14715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2A684K160AA |
Description | CAP CER 0.68UF 100V X5R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2A684K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A684K160AA | TDK | 568 | 445-14810-1-ND | 0,38000 € | Upgrade |
| GRM31MR72A684KA35L | Murata Electronics | 5 915 | 490-6529-1-ND | 0,70000 € | Direct |
| C1206C684K1RACTU | KEMET | 2 500 | 399-15137-1-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,12284 € | 61,42 € |
| 1 000 | 0,11333 € | 113,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10249 € | 204,98 € |
| 4 000 | 0,09623 € | 384,92 € |
| 6 000 | 0,09310 € | 558,60 € |
| 10 000 | 0,08963 € | 896,30 € |
| 14 000 | 0,08760 € | 1 226,40 € |
| 20 000 | 0,08565 € | 1 713,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |




