0.15 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2A154K160AA

DigiKey Part Number
445-14707-2-ND - Tape & Reel (TR)
445-14707-1-ND - Cut Tape (CT)
445-14707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2A154K160AA
Description
CAP CER 0.15UF 100V X5R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2A154K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A154K160AATDK14 728445-4461-1-ND0,22000 €Upgrade
C3216X8R2A154K160AATDK3 893445-2522-1-ND0,37000 €Upgrade
C3216X7T2E154K130AATDK10 000445-7755-1-ND0,57000 €Similar
C1206C154J1RACTUKEMET3 878399-C1206C154J1RACTUCT-ND0,63000 €Direct
1206J1000154JXTKnowles Syfer01206J1000154JXT-ND0,35048 €Upgrade
In-Stock: 1 748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19800 €1,98 €
500,14620 €7,31 €
1000,13010 €13,01 €
5000,10312 €51,56 €
1 0000,09481 €94,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,08546 €170,92 €
4 0000,07998 €319,92 €
6 0000,07724 €463,44 €
10 0000,07421 €742,10 €
14 0000,07244 €1 014,16 €
20 0000,07073 €1 414,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €