

C3216X5R1V156M160AC | |
|---|---|
DigiKey Part Number | 445-14696-2-ND - Tape & Reel (TR) 445-14696-1-ND - Cut Tape (CT) 445-14696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V156M160AC |
Description | CAP CER 15UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V156M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,38160 € | 38,16 € |
| 500 | 0,31882 € | 159,41 € |
| 1 000 | 0,29942 € | 299,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,27536 € | 550,72 € |
| 4 000 | 0,26259 € | 1 050,36 € |
| 6 000 | 0,25619 € | 1 537,14 € |
| 10 000 | 0,24910 € | 2 491,00 € |
| 14 000 | 0,24495 € | 3 429,30 € |
| 20 000 | 0,24097 € | 4 819,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

