

C3216C0G2J152J115AA | |
|---|---|
DigiKey Part Number | 445-2343-2-ND - Tape & Reel (TR) 445-2343-1-ND - Cut Tape (CT) 445-2343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J152J115AA |
Description | CAP CER 1500PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J152J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J152J115AA | TDK | 16 450 | 445-5791-1-ND | 0,27000 € | Parametric Equivalent |
| CC1206JKNPOZBN152 | YAGEO | 4 330 | 13-CC1206JKNPOZBN152CT-ND | 0,25000 € | Direct |
| C1206C152JBGACTU | KEMET | 10 250 | 399-C1206C152JBGACTUCT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08550 € | 8,55 € |
| 500 | 0,06630 € | 33,15 € |
| 1 000 | 0,06040 € | 60,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05395 € | 107,90 € |
| 4 000 | 0,05007 € | 200,28 € |
| 6 000 | 0,04813 € | 288,78 € |
| 10 000 | 0,04597 € | 459,70 € |
| 14 000 | 0,04472 € | 626,08 € |
| 20 000 | 0,04351 € | 870,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

