0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A683K160AC

DigiKey Part Number
445-172676-2-ND - Tape & Reel (TR)
445-172676-1-ND - Cut Tape (CT)
445-172676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A683K160AC
Description
CAP CER 0.068UF 100V NP0 1206
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A683K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A683J160ACTDK17 644445-172675-1-ND0,66000 €Direct
In-Stock: 1 587
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47700 €4,77 €
500,36820 €18,41 €
1000,33450 €33,45 €
5000,27784 €138,92 €
1 0000,26031 €260,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,23886 €477,72 €
4 0000,22732 €909,28 €
6 0000,22154 €1 329,24 €
10 0000,21514 €2 151,40 €
14 0000,21139 €2 959,46 €
20 0000,20779 €4 155,80 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €