
C3216C0G2A683K160AC | |
|---|---|
DigiKey Part Number | 445-172676-2-ND - Tape & Reel (TR) 445-172676-1-ND - Cut Tape (CT) 445-172676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A683K160AC |
Description | CAP CER 0.068UF 100V NP0 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A683K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A683J160AC | TDK | 17 644 | 445-172675-1-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,33450 € | 33,45 € |
| 500 | 0,27784 € | 138,92 € |
| 1 000 | 0,26031 € | 260,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23886 € | 477,72 € |
| 4 000 | 0,22732 € | 909,28 € |
| 6 000 | 0,22154 € | 1 329,24 € |
| 10 000 | 0,21514 € | 2 151,40 € |
| 14 000 | 0,21139 € | 2 959,46 € |
| 20 000 | 0,20779 € | 4 155,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

