0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2A153J115AA

DigiKey Part Number
445-15411-2-ND - Tape & Reel (TR)
445-15411-1-ND - Cut Tape (CT)
445-15411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A153J115AA
Description
CAP CER 0.015UF 100V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A153J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29000 €2,90 €
500,21780 €10,89 €
1000,19560 €19,56 €
5000,15826 €79,13 €
1 0000,14673 €146,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,13333 €266,66 €
4 0000,12575 €503,00 €
6 0000,12195 €731,70 €
10 0000,11775 €1 177,50 €
14 0000,11529 €1 614,06 €
20 0000,11292 €2 258,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €