

C3216C0G1H392J060AA | |
|---|---|
DigiKey Part Number | 445-4003-2-ND - Tape & Reel (TR) 445-4003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H392J060AA |
Description | CAP CER 3900PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H392J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A392J060AA | TDK | 14 233 | 445-4143-1-ND | 0,19000 € | Upgrade |
| C3216NP02A392J060AA | TDK | 7 806 | 445-14666-1-ND | 0,31000 € | Upgrade |
| CGJ5C2C0G1H392J060AA | TDK | 2 884 | 445-8208-1-ND | 0,37000 € | Upgrade |
| C1206C392J5GACTU | KEMET | 4 822 | 399-15578-1-ND | 0,47000 € | Direct |
| C1206C392F1GACTU | KEMET | 0 | 399-C1206C392F1GACTUTR-ND | 0,87446 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09150 € | 9,15 € |
| 500 | 0,07134 € | 35,67 € |
| 1 000 | 0,06513 € | 65,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05378 € | 215,12 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

