

C2012X7R2A472K085AA | |
|---|---|
DigiKey Part Number | 445-1341-2-ND - Tape & Reel (TR) 445-1341-1-ND - Cut Tape (CT) 445-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A472K085AA |
Description | CAP CER 4700PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A472K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04920 € | 4,92 € |
| 500 | 0,03706 € | 18,53 € |
| 1 000 | 0,03332 € | 33,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02695 € | 107,80 € |
| 8 000 | 0,02494 € | 199,52 € |
| 12 000 | 0,02394 € | 287,28 € |
| 20 000 | 0,02282 € | 456,40 € |
| 28 000 | 0,02217 € | 620,76 € |
| 40 000 | 0,02154 € | 861,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

