

C2012X7R2A102M085AA | |
|---|---|
DigiKey Part Number | 445-1338-2-ND - Tape & Reel (TR) 445-1338-1-ND - Cut Tape (CT) 445-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A102M085AA |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A102M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04780 € | 4,78 € |
| 500 | 0,03592 € | 17,96 € |
| 1 000 | 0,03228 € | 32,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02606 € | 104,24 € |
| 8 000 | 0,02409 € | 192,72 € |
| 12 000 | 0,02311 € | 277,32 € |
| 20 000 | 0,02202 € | 440,40 € |
| 28 000 | 0,02138 € | 598,64 € |
| 40 000 | 0,02077 € | 830,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

