

C2012X7R1V335K125AC | |
|---|---|
DigiKey Part Number | 445-7553-2-ND - Tape & Reel (TR) 445-7553-1-ND - Cut Tape (CT) 445-7553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V335K125AC |
Description | CAP CER 3.3UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 532 315 | 1276-2912-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| 1 000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12305 € | 246,10 € |
| 4 000 | 0,11590 € | 463,60 € |
| 6 000 | 0,11232 € | 673,92 € |
| 10 000 | 0,10835 € | 1 083,50 € |
| 14 000 | 0,10603 € | 1 484,42 € |
| 20 000 | 0,10380 € | 2 076,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

