C2012X7R1H104K125AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1 798
Unit Price: 0,15000 €
Datasheet

Direct


KEMET
In Stock: 943
Unit Price: 0,42000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Direct


KEMET
In Stock: 734
Unit Price: 0,42000 €
Datasheet

Direct


KEMET
In Stock: 85 588
Unit Price: 0,41000 €
Datasheet

Direct


KEMET
In Stock: 2 715
Unit Price: 0,48000 €
Datasheet

Direct


KEMET
In Stock: 77 401
Unit Price: 0,31000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 97
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 686
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 59 110
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 93 329
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 239 232
Unit Price: 0,19000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H104K125AM

DigiKey Part Number
445-6045-2-ND - Tape & Reel (TR)
445-6045-1-ND - Cut Tape (CT)
445-6045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H104K125AM
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H104K125AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes