

C2012X7R1A475K125AC | |
|---|---|
DigiKey Part Number | 445-7591-2-ND - Tape & Reel (TR) 445-7591-1-ND - Cut Tape (CT) 445-7591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1A475K125AC |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1A475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1 000 | 0,04539 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04031 € | 80,62 € |
| 4 000 | 0,03719 € | 148,76 € |
| 6 000 | 0,03564 € | 213,84 € |
| 10 000 | 0,03391 € | 339,10 € |
| 14 000 | 0,03290 € | 460,60 € |
| 20 000 | 0,03193 € | 638,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

