

C2012X6S1H684K125AB | |
|---|---|
DigiKey Part Number | 445-14511-2-ND - Tape & Reel (TR) 445-14511-1-ND - Cut Tape (CT) 445-14511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H684K125AB |
Description | CAP CER 0.68UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H684K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H684K125AB | TDK | 9 980 | 445-7545-1-ND | 0,34000 € | Upgrade |
| C0805C684K5RACTU | KEMET | 57 905 | 399-C0805C684K5RACTUCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09572 € | 47,86 € |
| 1 000 | 0,08791 € | 87,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08150 € | 163,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

