

C2012X6S1E225M125AC | |
|---|---|
DigiKey Part Number | 445-C2012X6S1E225M125ACTR-ND - Tape & Reel (TR) 445-C2012X6S1E225M125ACCT-ND - Cut Tape (CT) 445-C2012X6S1E225M125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E225M125AC |
Description | CAP CER 2.2UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E225M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,21160 € | 21,16 € |
| 500 | 0,17218 € | 86,09 € |
| 1 000 | 0,15999 € | 159,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14995 € | 299,90 € |
| 4 000 | 0,14170 € | 566,80 € |
| 6 000 | 0,13757 € | 825,42 € |
| 10 000 | 0,13299 € | 1 329,90 € |
| 14 000 | 0,13031 € | 1 824,34 € |
| 20 000 | 0,12773 € | 2 554,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

