C2012X6S0J226K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 10 751
Unit Price: 0,47000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 125 077
Unit Price: 0,59000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 507 762
Unit Price: 0,19000 €
22 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0J226K

DigiKey Part Number
445-7619-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X6S0J226K
Description
CAP CER 22UF 6.3V X6S 0805
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0J226K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes