

C2012X5R1V225M085AB | |
|---|---|
DigiKey Part Number | 445-14426-2-ND - Tape & Reel (TR) 445-14426-1-ND - Cut Tape (CT) 445-14426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V225M085AB |
Description | CAP CER 2.2UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V225M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1V225M125AB | TDK | 2 048 | 445-14427-1-ND | 0,41000 € | Direct |
| C2012X5R1H225K085AB | TDK | 3 296 | 445-14407-1-ND | 0,46000 € | Upgrade |
| C2012X5R1H225K125AB | TDK | 45 812 | 445-5976-1-ND | 0,40000 € | Upgrade |
| C2012X5R1H225M085AB | TDK | 13 958 | 445-14408-1-ND | 0,46000 € | Upgrade |
| C2012X5R1H225M125AB | TDK | 8 473 | 445-5977-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,15610 € | 15,61 € |
| 500 | 0,13470 € | 67,35 € |
| 1 000 | 0,12456 € | 124,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10937 € | 437,48 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

